1623403-1 | TE Connectivity
Resistor, thick film, SMD 1206 (3216), 100 Ω, 0.25 W, ±1 %, 1623403-1
Unit Price (€ / pc.)
0.0080 € *
Available: 0 pcs.
Available in 5 Days: 105,000 pcs.
Leadtime: 14 Weeks **
Total Price:
0.01 € *
Price list
Quantity
Price per unit*
15000 pcs.
0.0080 €
20000 pcs.
0.0074 €
*incl. VAT plus shipping costs
**Subject to prior sale
Thick Film Chip Resistor, 1623403-1, TE Connectivity
The 1623403-1 is a thick film resistor with high power to size ratio, ideally suited to industrial and general purpose use.
Features
- Terminal finish matte Sn over Ni
Technical specifications
ohmscher Widerstand | 100 Ω | |
Bauform | SMD 1206 (3216) | |
Breite | 1.6 mm | |
Höhe | 0.65 mm | |
Länge | 3.1 mm | |
Leistung | 0.25 W | |
max. Temperatur | 155 °C | |
min. Temperatur | -55 °C | |
Toleranz | ±1 % | |
Technologie | Dickschicht | |
Temperaturkoeffizient | ±100 ppm/K |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85332100 |
Originalverpackung | Rolle mit 5.000 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |