1623444-1 | TE Connectivity

Resistor, thick film, SMD 3216, 1.3 kΩ, 0.25 W, ±1 %, 1623444-1

Order No.: 71P2871
EAN: 4099891683665
MPN:
1623444-1
Series: CRG
1623444-1 TE Connectivity SMD Resistors
Image may differ
Unit Price (€ / pc.)
0.0081 € *
Available: 0 pcs.
Available in 5 Days: 95,000 pcs.
Leadtime: 15 Weeks **
Total Price:
202.30 € *
Price list
Quantity
Price per unit*
25000 pcs.
0.0081 €
200000 pcs.
0.0077 €
*incl. VAT plus shipping costs
**Subject to prior sale

Chip resistor, 1623444-1, TE Connectivity

The 1623444-1 is a thick film resistor with high power to size ratio, ideally suited to industrial and general purpose use. The resistive element is screen printed and fired, and a passivation layer added.

Features

  • Terminal finish matte Sn over Ni
Technical specifications
ohmic resistance 1.3 kΩ
Design SMD 3216
Height 0.55 mm
Length 3.1 mm
Power 0.25 W
max. operating temperature 155 °C
min. operating temperature -55 °C
Tolerance ±1 %
Technology Dickschicht
Temperature coefficient ±100 ppm/°K
Logistics
Country of origin TH
Customs tariff number 85332100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No