1623502-1 | TE Connectivity

Resistor, thick film, SMD 3216, 3.3 kΩ, 0.25 W, ±1 %, 1623502-1

Order No.: 71P2891
EAN: 4099891683832
MPN:
1623502-1
Series: CRG
1623502-1 TE Connectivity SMD Resistors
Image may differ
Unit Price (€ / pc.)
0.0081 € *
Available: 0 pcs.
Available in 5 Days: 115,000 pcs.
Leadtime: 14 Weeks **
Total Price:
202.30 € *
Price list
Quantity
Price per unit*
25000 pcs.
0.0081 €
200000 pcs.
0.0077 €
*incl. VAT plus shipping costs
**Subject to prior sale

Chip resistor, 1623502-1, TE Connectivity

The 1623502-1 is a thick film resistor with high power to size ratio, ideally suited to industrial and general purpose use. The resistive element is screen printed and fired, and a passivation layer added.

Features

  • Terminal finish matte Sn over Ni
Technical specifications
ohmscher Widerstand 3.3 kΩ
Bauform SMD 3216
Höhe 0.55 mm
Länge 3.1 mm
Leistung 0.25 W
max. Temperatur 155 °C
min. Temperatur -55 °C
Toleranz ±1 %
Technologie Dickschicht
Temperaturkoeffizient ±100 ppm/°K
Logistics
Ursprungsland TH
Zolltarifnummer 85332100
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei