1676188-3 | TE Connectivity

Resistor, thin film, SMD 2012, 147 kΩ, 0.1 W, ±0.1 %, 1676188-3

Order No.: 71P3111
EAN: 4099891684075
MPN:
1676188-3
Series: RN73
1676188-3 TE Connectivity SMD Resistors
Image may differ
Unit Price (€ / pc.)
0.2582 € *
Available: 0 pcs.
Available in 5 Days: 5,000 pcs.
Leadtime: 17 Weeks **
Total Price:
1,291.15 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5000 pcs.
0.2582 €

Chip resistor, 1676188-3, TE Connectivity

The 1676188-3 is a high stability precision chip resistor, that is produced with three sputtered layers giving optimum performance.

Features

  • Tolerance down to 0.01%
  • Terminal finish - electroplated 100% matte Sn

Applications

  • Communications
  • Industrial control
  • Instrumentation
  • Medical
Technical specifications
ohmic resistance 147 kΩ
Design SMD 2012
Height 0.55 mm
Length 2 mm
Power 0.1 W
max. operating temperature 155 °C
min. operating temperature -55 °C
Tolerance ±0,1 %
Technology Dünnschicht
Temperature coefficient ±10 ppm/°K
Logistics
Country of origin TW
Customs tariff number 85332100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes