1676480-2 | TE Connectivity

Resistor, thick film, SMD 0402 (1005), 100 Ω, 0.063 W, ±1 %, 1676480-2

Order No.: 38P5057
EAN: 4099879217967
MPN:
1676480-2
CRG0402F100R
Series: CRG
TE Connectivity
1676480-2 TE Connectivity SMD Resistors
Image may differ
Unit Price (€ / pc.)
0.0051 € *
Available: 4,135 pcs.
Available in 5 Days: 200,000 pcs.
Leadtime: 14 Weeks **
Total Price:
0.51 € *
Price list
Quantity
Price per unit*
100 pcs.
0.0051 €
500 pcs.
0.0038 €
1000 pcs.
0.0035 €
5000 pcs.
0.0025 €
10000 pcs.
0.0023 €
*incl. VAT plus shipping costs
**Subject to prior sale

Thick Film Chip Resistor, 1676480-2, TE Connectivity

The 1676480-2 is a thick film resistor with high power to size ratio, ideally suited to industrial and general purpose use.

Features

  • Terminal finish matte Sn over Ni
Technical specifications
ohmscher Widerstand 100 Ω
Bauform SMD 0402 (1005)
Breite 0.5 mm
Höhe 0.4 mm
Länge 1 mm
Leistung 0.063 W
max. Temperatur 155 °C
min. Temperatur -55 °C
Toleranz ±1 %
Technologie Dickschicht
Temperaturkoeffizient ±100 ppm/K
Logistics
Ursprungsland TW
Zolltarifnummer 85332100
Originalverpackung Rolle mit 10.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes