2-1622826-4 | TE Connectivity

Resistor, thick film, SMD 0402 (1005), 220 Ω, 0.063 W, ±5 %, 2-1622826-4

Order No.: 71P5032
EAN: 4099891684532
MPN:
2-1622826-4
Series: CRG
TE Connectivity
2-1622826-4 TE Connectivity SMD Resistors
Image may differ
Unit Price (€ / pc.)
0.0020 € *
Available: 0 pcs.
Available in 5 Days: 200,000 pcs.
Leadtime: 15 Weeks **
Total Price:
0.00 € *
Price list
Quantity
Price per unit*
50000 pcs.
0.0020 €
200000 pcs.
0.0018 €
*incl. VAT plus shipping costs
**Subject to prior sale

Chip resistor, 2-1622826-4, TE Connectivity

The 2-1622826-4 is a thick film resistor with high power to size ratio, ideally suited to industrial and general purpose use. The resistive element is screen printed and fired, and a passivation layer added.

Features

  • Terminal finish matte Sn over Ni
Technical specifications
ohmscher Widerstand 220 Ω
Bauform SMD 0402 (1005)
Breite 0.5 mm
Höhe 0.35 mm
Länge 1 mm
Leistung 0.063 W
max. Temperatur 155 °C
min. Temperatur -55 °C
Toleranz ±5 %
Technologie Dickschicht
Temperaturkoeffizient ±200 ppm/°K
Logistics
Ursprungsland TH
Zolltarifnummer 85332100
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No