2-2176050-1 | TE Connectivity

Resistor, thick film, SMD 0402 (1005), 0.36 Ω, 0.125 W, ±5 %, 2-2176050-1

Order No.: 71P5727
EAN: 4099891685461
MPN:
2-2176050-1
Series: RLP73
2-2176050-1 TE Connectivity SMD Resistors
Image may differ
Unit Price (€ / pc.)
0.0571 € *
Available: 0 pcs.
Available in 5 Days: 5,000 pcs.
Leadtime: 17 Weeks **
Total Price:
285.60 € *
Price list
Quantity
Price per unit*
5000 pcs.
0.0571 €
50000 pcs.
0.0559 €
*incl. VAT plus shipping costs
**Subject to prior sale

Chip resistor, 2-2176050-1, TE Connectivity

The 2-2176050-1 is a thick film chip resistor for current sensing position. It has a special metal glaze resistive element, noble metal terminals and a nickel barrier layer beneath the matte Sn finish to prolong terminal life. This product satisfies the demand for a low ohmic shunt resistor to act as a current sensor.

Features

  • Electroplated 100% matte Sn
  • Ideal for current detection
  • Noble metal termination

Applications

  • Communications
  • Audio
  • Automotive
  • Low voltage power supplies
  • Power management applications
Technical specifications
ohmic resistance 0.36 Ω
Design SMD 0402 (1005)
Width 0.5 mm
Height 0.2 mm
Length 1 mm
Power 0.125 W
max. operating temperature 155 °C
min. operating temperature -55 °C
Tolerance ±5 %
Technology Dickschicht
Temperature coefficient ±300 ppm/°K
Logistics
Country of origin TW
Customs tariff number 85332100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes