2-2176238-7 | TE Connectivity
Resistor, thin film, SMD 2012, 330 Ω, 0.1 W, ±0.1 %, 2-2176238-7
Unit Price (€ / pc.)
0.1083 € *
Available: 0 pcs.
Available in 5 Days: 5,000 pcs.
Leadtime: 17 Weeks **
Chip resistor, 2-2176238-7, TE Connectivity
The 2-2176238-7 is a thin film chip resistor with test proven immunity to humidity, moisture, and sulfur. This product has special materials, design, and processing high sulfur applications.
Features
- Advanced thin film technology
- RoHS complian
Applications
- Automotive
- Medical
- Testing / Measurement
- Communication
Technical specifications
ohmic resistance | 330 Ω | |
Design | SMD 2012 | |
Height | 0.55 mm | |
Length | 2 mm | |
Power | 0.1 W | |
max. operating temperature | 155 °C | |
min. operating temperature | -55 °C | |
Tolerance | ±0,1 % | |
Technology | Dünnschicht | |
Temperature coefficient | ±25 ppm/°K |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85332100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |