2-2176314-0 | TE Connectivity

Resistor, thin film, SMD 0102, MicroMELF, 3.9 kΩ, 0.3 W, ±0.1 %, 2-2176314-0

Order No.: 71P5770
EAN: 4099891685676
MPN:
2-2176314-0
Series: SMA-A
TE Connectivity
2-2176314-0 TE Connectivity SMD Resistors Image 1
2-2176314-0 TE Connectivity SMD Resistors Image 2
2-2176314-0 TE Connectivity SMD Resistors Image 3
2-2176314-0 TE Connectivity SMD Resistors Image 4
2-2176314-0 TE Connectivity SMD Resistors Image 5
Image may differ
Unit Price (€ / pc.)
0.6783 € *
Available: 0 pcs.
Available in 5 Days: 17,975 pcs.
Leadtime: 18 Weeks **
Total Price:
0.68 € *
*incl. VAT plus shipping costs
**Subject to prior sale
3000 pcs.
0.6783 €

Metal film precision, 2-2176314-0, TE Connectivity

The 2-2176314-0 is a metal film precision MELF resistor with an SMD enabled structure tight tolerance and low TCR. This product comes in three sizes and six power rating ,and is also lead free and RoHS compliant.

Features

  • Thin film technology
  • Excellent overall stability
  • Sn termination on Ni barrier layer

Applications

  • Automotive
  • Industrial
  • Telecommunication
  • Medical equipment
  • Measurement/Testing equipment
Technical specifications
ohmscher Widerstand 3.9 kΩ
Bauform SMD 0102
Durchmesser 1.1 mm
Gehäuse Micro-MELF
Länge 2.2 mm
Leistung 0.3 W
max. Temperatur 155 °C
min. Temperatur -55 °C
Toleranz ±0,1 %
Technologie Dünnschicht
Temperaturkoeffizient ±15 ppm/°K
Logistics
Ursprungsland TW
Zolltarifnummer 85332100
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes