2-2176324-3 | TE Connectivity

Resistor, metal film, SMD, 6.8 MΩ, 3 W, ±5 %, 2-2176324-3

Order No.: 71P5798
EAN: 4099891685935
MPN:
2-2176324-3
Series: SMV
2-2176324-3 TE Connectivity SMD Resistors Image 1
2-2176324-3 TE Connectivity SMD Resistors Image 2
2-2176324-3 TE Connectivity SMD Resistors Image 3
2-2176324-3 TE Connectivity SMD Resistors Image 4
2-2176324-3 TE Connectivity SMD Resistors Image 5
Image may differ
Unit Price (€ / pc.)
0.8092 € *
Available: 0 pcs.
Available in 5 Days: 1,000 pcs.
Leadtime: 17 Weeks **
Total Price:
404.60 € *
Price list
Quantity
Price per unit*
500 pcs.
0.8092 €
1000 pcs.
0.6188 €
*incl. VAT plus shipping costs
**Subject to prior sale

Resistor, 2-2176324-3, TE Connectivity

The 2-2176324-3 provides high stable performance against environmental conditions and overload. This product has flameproof UL94V0 molded package, and is resistant to sulfuration, heat and humidity.

Features

  • High surge withstanding and pulse withstanding performance
  • Excellent mechanical strength and electrical stability
Technical specifications
ohmscher Widerstand 6.8 MΩ
Bauform SMD
Höhe 6.8 mm
Länge 13.5 mm
Leistung 3 W
max. Temperatur 200 °C
min. Temperatur -65 °C
Toleranz ±5 %
Technologie Metallfilm
Temperaturkoeffizient ±200 ppm/°K
Logistics
Ursprungsland TW
Zolltarifnummer 85332100
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes