2176324-2 | TE Connectivity
Resistor, metal film, SMD, 120 kΩ, 3 W, ±5 %, 2176324-2
Unit Price (€ / pc.)
0.8092 € *
Available: 0 pcs.
Available in 5 Days: 1,000 pcs.
Leadtime: 17 Weeks **
Total Price:
404.60 € *
Price list
Quantity
Price per unit*
500 pcs.
0.8092 €
1000 pcs.
0.6188 €
*incl. VAT plus shipping costs
**Subject to prior sale
Resistor, 2176324-2, TE Connectivity
The 2176324-2 provides high stable performance against environmental conditions and overload. This product has flameproof UL94V0 molded package, and is resistant to sulfuration, heat and humidity.
Features
- High surge withstanding and pulse withstanding performance
- Excellent mechanical strength and electrical stability
Technical specifications
ohmscher Widerstand | 120 kΩ | |
Bauform | SMD | |
Höhe | 6.8 mm | |
Länge | 13.5 mm | |
Leistung | 3 W | |
max. Temperatur | 200 °C | |
min. Temperatur | -65 °C | |
Toleranz | ±5 % | |
Technologie | Metallfilm | |
Temperaturkoeffizient | ±200 ppm/°K |
Download
Logistics
Ursprungsland | TW |
Zolltarifnummer | 85332100 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |