2176334-6 | TE Connectivity

Resistor, thin film, SMD 0204, mini MELF, 0.22 Ω, 0.4 W, ±1 %, 2176334-6

Order No.: 71P5301
EAN: 4099891685218
MPN:
2176334-6
Series: SMA-A
2176334-6 TE Connectivity SMD Resistors Image 1
2176334-6 TE Connectivity SMD Resistors Image 2
2176334-6 TE Connectivity SMD Resistors Image 3
2176334-6 TE Connectivity SMD Resistors Image 4
2176334-6 TE Connectivity SMD Resistors Image 5
Image may differ
Unit Price (€ / pc.)
0.0952 € *
Available: 0 pcs.
Available in 5 Days: 285,000 pcs.
Leadtime: 19 Weeks **
Total Price:
285.60 € *
Price list
Quantity
Price per unit*
3000 pcs.
0.0952 €
30000 pcs.
0.0904 €
*incl. VAT plus shipping costs
**Subject to prior sale

Metal film precision, 2176334-6, TE Connectivity

The 2176334-6 is a metal film precision MELF resistor with an SMD enabled structure tight tolerance and low TCR. This product comes in three sizes and six power rating ,and is also lead free and RoHS compliant.

Features

  • Thin film technology
  • Excellent overall stability
  • Sn termination on Ni barrier layer

Applications

  • Automotive
  • Industrial
  • Telecommunication
  • Medical equipment
  • Measurement/Testing equipment
Technical specifications
ohmic resistance 0.22 Ω
Design SMD 0204
diameter 1.4 mm
Enclosure Mini-MELF
Length 3.5 mm
Power 0.4 W
max. operating temperature 155 °C
min. operating temperature -55 °C
Tolerance ±1 %
Technology Dünnschicht
Temperature coefficient ±50 ppm/°K
Logistics
Country of origin TW
Customs tariff number 85332100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes