3-1622857-0 | TE Connectivity
Resistor, thick film, SMD 1608, 16.9 kΩ, 0.1 W, ±1 %, 3-1622857-0
Unit Price (€ / pc.)
0.0030 € *
Available: 0 pcs.
Available in 5 Days: 85,000 pcs.
Leadtime: 16 Weeks **
Chip resistor, 3-1622857-0, TE Connectivity
The 3-1622857-0 is a thick film resistor with high power to size ratio, ideally suited to industrial and general purpose use. The resistive element is screen printed and fired, and a passivation layer added.
Features
- Terminal finish matte Sn over Ni
Technical specifications
ohmscher Widerstand | 16.9 kΩ | |
Bauform | SMD 1608 | |
Höhe | 0.45 mm | |
Länge | 1.6 mm | |
Leistung | 0.1 W | |
max. Temperatur | 155 °C | |
min. Temperatur | -55 °C | |
Toleranz | ±1 % | |
Technologie | Dickschicht | |
Temperaturkoeffizient | ±100 ppm/°K |
Download
Logistics
Ursprungsland | TH |
Zolltarifnummer | 85332100 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |