3-1879127-3 | TE Connectivity

Resistor, thin film, SMD 0402 (1005), 316 Ω, 0.063 W, ±0.1 %, 3-1879127-3

Order No.: 71P7672
EAN: 4099891686185
MPN:
3-1879127-3
Series: RN73
3-1879127-3 TE Connectivity SMD Resistors
Image may differ
Unit Price (€ / pc.)
0.2951 € *
Available: 0 pcs.
Available in 5 Days: 5,000 pcs.
Leadtime: 17 Weeks **
Total Price:
1,475.60 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5000 pcs.
0.2951 €

Chip resistor, 3-1879127-3, TE Connectivity

The 3-1879127-3 is a high stability precision chip resistor, that is produced with three sputtered layers giving optimum performance.

Features

  • Tolerance down to 0.01%
  • Terminal finish - electroplated 100% matte Sn

Applications

  • Communications
  • Industrial control
  • Instrumentation
  • Medical
Technical specifications
ohmic resistance 316 Ω
Design SMD 0402 (1005)
Width 0.5 mm
Height 0.3 mm
Length 1 mm
Power 0.063 W
max. operating temperature 155 °C
min. operating temperature -55 °C
Tolerance ±0,1 %
Technology Dünnschicht
Temperature coefficient ±10 ppm/°K
Logistics
Country of origin TW
Customs tariff number 85332100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes