3-2176238-6 | TE Connectivity

Resistor, thin film, SMD 2012, 1.8 kΩ, 0.1 W, ±0.1 %, 3-2176238-6

Order No.: 71P7808
EAN: 4099891686512
MPN:
3-2176238-6
Series: CPF-A
3-2176238-6 TE Connectivity SMD Resistors Image 1
3-2176238-6 TE Connectivity SMD Resistors Image 2
3-2176238-6 TE Connectivity SMD Resistors Image 3
3-2176238-6 TE Connectivity SMD Resistors Image 4
Image may differ
Unit Price (€ / pc.)
0.1083 € *
Available: 0 pcs.
Available in 5 Days: 5,000 pcs.
Leadtime: 17 Weeks **
Total Price:
541.45 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5000 pcs.
0.1083 €

Chip resistor, 3-2176238-6, TE Connectivity

The 3-2176238-6 is a thin film chip resistor with test proven immunity to humidity, moisture, and sulfur. This product has special materials, design, and processing high sulfur applications.

Features

  • Advanced thin film technology
  • RoHS complian

Applications

  • Automotive
  • Medical
  • Testing / Measurement
  • Communication
Technical specifications
ohmic resistance 1.8 kΩ
Design SMD 2012
Height 0.55 mm
Length 2 mm
Power 0.1 W
max. operating temperature 155 °C
min. operating temperature -55 °C
Tolerance ±0,1 %
Technology Dünnschicht
Temperature coefficient ±25 ppm/°K
Logistics
Country of origin TW
Customs tariff number 85332100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes