3-2176314-1 | TE Connectivity
Resistor, thin film, SMD 0102, MicroMELF, 33 kΩ, 0.3 W, ±0.1 %, 3-2176314-1
Unit Price (€ / pc.)
0.6783 € *
Available: 0 pcs.
Available in 5 Days: 5,750 pcs.
Leadtime: 18 Weeks **
Metal film precision, 3-2176314-1, TE Connectivity
The 3-2176314-1 is a metal film precision MELF resistor with an SMD enabled structure tight tolerance and low TCR. This product comes in three sizes and six power rating ,and is also lead free and RoHS compliant.
Features
- Thin film technology
- Excellent overall stability
- Sn termination on Ni barrier layer
Applications
- Automotive
- Industrial
- Telecommunication
- Medical equipment
- Measurement/Testing equipment
Technical specifications
ohmscher Widerstand | 33 kΩ | |
Bauform | SMD 0102 | |
Durchmesser | 1.1 mm | |
Gehäuse | Micro-MELF | |
Länge | 2.2 mm | |
Leistung | 0.3 W | |
max. Temperatur | 155 °C | |
min. Temperatur | -55 °C | |
Toleranz | ±0,1 % | |
Technologie | Dünnschicht | |
Temperaturkoeffizient | ±15 ppm/°K |
Download
Logistics
Ursprungsland | TW |
Zolltarifnummer | 85332100 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |