3-2176331-2 | TE Connectivity
Resistor, thick film, SMD 6330, 3.9 kΩ, 2 W, ±1 %, 3-2176331-2
Unit Price (€ / pc.)
0.2106 € *
Available: 0 pcs.
Available in 5 Days: 4,000 pcs.
Leadtime: 17 Weeks **
Chip resistor, 3-2176331-2, TE Connectivity
The 3-2176331-2 is a thick film chip resistor, suitable for auto placement in volume and for most applications. Also suitable for both wave and reflow soldering techniques.
Features
- Small size and light weight
- Pulse Rated
- Terminal finish matte Sn over Ni
Technical specifications
ohmscher Widerstand | 3.9 kΩ | |
Bauform | SMD 6330 | |
Höhe | 0.55 mm | |
Länge | 6.35 mm | |
Leistung | 2 W | |
max. Temperatur | 155 °C | |
min. Temperatur | -55 °C | |
Toleranz | ±1 % | |
Technologie | Dickschicht | |
Temperaturkoeffizient | ±100 ppm/°K |
Download
Logistics
Ursprungsland | TH |
Zolltarifnummer | 85332100 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |