4-1622826-5 | TE Connectivity
Resistor, thick film, SMD 0402 (1005), 47 kΩ, 0.063 W, ±5 %, 4-1622826-5
Unit Price (€ / pc.)
0.0021 € *
Available: 0 pcs.
Available in 5 Days: 200,000 pcs.
Leadtime: 16 Weeks **
Total Price:
214.20 € *
Price list
Quantity
Price per unit*
100000 pcs.
0.0021 €
400000 pcs.
0.0020 €
*incl. VAT plus shipping costs
**Subject to prior sale
Chip resistor, 4-1622826-5, TE Connectivity
The 4-1622826-5 is a thick film resistor with high power to size ratio, ideally suited to industrial and general purpose use. The resistive element is screen printed and fired, and a passivation layer added.
Features
- Terminal finish matte Sn over Ni
Technical specifications
ohmscher Widerstand | 47 kΩ | |
Bauform | SMD 0402 (1005) | |
Breite | 0.5 mm | |
Höhe | 0.35 mm | |
Länge | 1 mm | |
Leistung | 0.063 W | |
max. Temperatur | 155 °C | |
min. Temperatur | -55 °C | |
Toleranz | ±5 % | |
Technologie | Dickschicht | |
Temperaturkoeffizient | ±200 ppm/°K |
Download
Logistics
Ursprungsland | TH |
Zolltarifnummer | 85332100 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |