4-2176067-9 | TE Connectivity
Resistor, thick film, SMD 0201 (0603), 100 Ω, 0.05 W, ±1 %, 4-2176067-9
Unit Price (€ / pc.)
0.0298 € *
Available: 0 pcs.
Available in 5 Days: 46,000 pcs.
Leadtime: 23 Weeks **
Total Price:
238.00 € *
Price list
Quantity
Price per unit*
8000 pcs.
0.0298 €
18000 pcs.
0.0250 €
*incl. VAT plus shipping costs
**Subject to prior sale
Chip resistor, 4-2176067-9, TE Connectivity
The 4-2176067-9 is a thick film resistor with high power to size ratio, ideally suited to industrial and general purpose use. The resistive element is screen printed and fired, and a passivation layer added.
Features
- Terminal finish matte Sn over Ni
Technical specifications
ohmic resistance | 100 Ω | |
Design | SMD 0201 (0603) | |
Width | 0.3 mm | |
Height | 0.23 mm | |
Length | 0.6 mm | |
Power | 0.05 W | |
max. operating temperature | 155 °C | |
min. operating temperature | -55 °C | |
Tolerance | ±1 % | |
Technology | Dickschicht | |
Temperature coefficient | ±200 ppm/°K |
Download
Logistics
Country of origin | TH |
Customs tariff number | 85332100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |