4-2176349-3 | TE Connectivity

Resistor, thick film, SMD 6330, 33 kΩ, 1 W, ±1 %, 4-2176349-3

Order No.: 71P8895
EAN: 4099891687786
MPN:
4-2176349-3
Series: CRGCQ
4-2176349-3 TE Connectivity SMD Resistors
Image may differ
Unit Price (€ / pc.)
0.1333 € *
Available: 0 pcs.
Available in 5 Days: 20,000 pcs.
Leadtime: 18 Weeks **
Total Price:
533.12 € *
Price list
Quantity
Price per unit*
4000 pcs.
0.1333 €
8000 pcs.
0.1107 €
*incl. VAT plus shipping costs
**Subject to prior sale

Chip resistor, 4-2176349-3, TE Connectivity

The 4-2176349-3 is a thick film chip resistor, suitable for auto placement in volume and for most applications. Also suitable for both wave and reflow soldering techniques.

Features

  • Small size and light weight
  • Terminal finish matte Sn over Ni
Technical specifications
ohmic resistance 33 kΩ
Design SMD 6330
Height 0.55 mm
Length 6.35 mm
Power 1 W
max. operating temperature 155 °C
min. operating temperature -55 °C
Tolerance ±1 %
Technology Dickschicht
Temperature coefficient ±100 ppm/°K
Logistics
Country of origin TH
Customs tariff number 85332100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No