4-2176398-2 | TE Connectivity

Resistor, thick film, SMD 5025, 680 kΩ, 2 W, ±1 %, 4-2176398-2

Order No.: 71P8897
EAN: 4099891687793
MPN:
4-2176398-2
Series: CGS
4-2176398-2 TE Connectivity SMD Resistors Image 1
4-2176398-2 TE Connectivity SMD Resistors Image 2
4-2176398-2 TE Connectivity SMD Resistors Image 3
4-2176398-2 TE Connectivity SMD Resistors Image 4
4-2176398-2 TE Connectivity SMD Resistors Image 5
Image may differ
Unit Price (€ / pc.)
0.3927 € *
Available: 0 pcs.
Available in 5 Days: 2,000 pcs.
Leadtime: 18 Weeks **
Total Price:
785.40 € *
Price list
Quantity
Price per unit*
2000 pcs.
0.3927 €
4000 pcs.
0.3094 €
*incl. VAT plus shipping costs
**Subject to prior sale

Power resistor, 4-2176398-2, TE Connectivity

The 4-2176398-2 is a high power resistor suitable for auto placement in volume and for most applications. This resistor should have a power rating based on continuous load operation at an ambient temperature of 70 ºC.

Features

  • Suitable for auto placement
  • Terminal finish matte sn over ni barrier
Technical specifications
ohmic resistance 680 kΩ
Design SMD 5025
Height 1.1 mm
Length 5 mm
Power 2 W
max. operating temperature 155 °C
min. operating temperature -55 °C
Tolerance ±1 %
Technology Dickschicht
Temperature coefficient ±100 ppm/°K
Logistics
Country of origin TH
Customs tariff number 85332100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No