5-1676480-7 | TE Connectivity
Resistor, thick film, SMD 0402 (1005), 39 kΩ, 0.063 W, ±1 %, 5-1676480-7
Unit Price (€ / pc.)
0.0027 € *
Available: 0 pcs.
Available in 5 Days: 1,000,000 pcs.
Leadtime: 15 Weeks **
Total Price:
218.96 € *
Price list
Quantity
Price per unit*
80000 pcs.
0.0027 €
400000 pcs.
0.0026 €
*incl. VAT plus shipping costs
**Subject to prior sale
Chip resistor, 5-1676480-7, TE Connectivity
The 5-1676480-7 is a thick film resistor with high power to size ratio, ideally suited to industrial and general purpose use. The resistive element is screen printed and fired, and a passivation layer added.
Features
- Terminal finish matte Sn over Ni
Technical specifications
ohmic resistance | 39 kΩ | |
Design | SMD 0402 (1005) | |
Width | 0.5 mm | |
Height | 0.35 mm | |
Length | 1 mm | |
Power | 0.063 W | |
max. operating temperature | 155 °C | |
min. operating temperature | -55 °C | |
Tolerance | ±1 % | |
Technology | Dickschicht | |
Temperature coefficient | ±100 ppm/°K |
Download
Logistics
Country of origin | TH |
Customs tariff number | 85332100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |