5-1879255-0 | TE Connectivity
Resistor, thin film, SMD 3216, 75 Ω, 0.25 W, ±0.1 %, 5-1879255-0
Unit Price (€ / pc.)
0.3332 € *
Available: 0 pcs.
Available in 5 Days: 3,000 pcs.
Leadtime: 17 Weeks **
Chip resistor, 5-1879255-0, TE Connectivity
The 5-1879255-0 is a stable thin film chip resistor, that offers increased power dissipation, higher temperature capabilities and increased working voltages. This product is produced by sputtering a metal film onto high grade alumina and protecting with three complete printed layers.
Features
- High precision - tolerance
- Power rating to 1.0W
- Terminal finish - electroplated 100% matte Sn
Applications
- Communications
- Industrial control
Technical specifications
ohmic resistance | 75 Ω | |
Design | SMD 3216 | |
Height | 0.55 mm | |
Length | 3.05 mm | |
Power | 0.25 W | |
max. operating temperature | 155 °C | |
min. operating temperature | -55 °C | |
Tolerance | ±0,1 % | |
Technology | Dünnschicht | |
Temperature coefficient | ±15 ppm/°K |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85332100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |