5-2176315-4 | TE Connectivity
Resistor, thin film, SMD 0204, mini MELF, 2.2 kΩ, 0.4 W, ±1 %, 5-2176315-4
Unit Price (€ / pc.)
0.0309 € *
Available: 0 pcs.
Available in 5 Days: 60,000 pcs.
Leadtime: 19 Weeks **
Total Price:
278.46 € *
Price list
Quantity
Price per unit*
9000 pcs.
0.0309 €
30000 pcs.
0.0286 €
*incl. VAT plus shipping costs
**Subject to prior sale
Metal film precision, 5-2176315-4, TE Connectivity
The 5-2176315-4 is a metal film precision MELF resistor with an SMD enabled structure tight tolerance and low TCR. This product comes in three sizes and six power rating ,and is also lead free and RoHS compliant.
Features
- Thin film technology
- Excellent overall stability
- Sn termination on Ni barrier layer
Applications
- Automotive
- Industrial
- Telecommunication
- Medical equipment
- Measurement/Testing equipment
Technical specifications
ohmic resistance | 2.2 kΩ | |
Design | SMD 0204 | |
diameter | 1.4 mm | |
Enclosure | Mini-MELF | |
Length | 3.5 mm | |
Power | 0.4 W | |
max. operating temperature | 155 °C | |
min. operating temperature | -55 °C | |
Tolerance | ±1 % | |
Technology | Dünnschicht | |
Temperature coefficient | ±50 ppm/°K |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85332100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |