5-2176331-6 | TE Connectivity
Resistor, thick film, SMD 6330, 390 kΩ, 2 W, ±1 %, 5-2176331-6
Unit Price (€ / pc.)
0.2297 € *
Available: 0 pcs.
Available in 5 Days: 4,000 pcs.
Leadtime: 17 Weeks **
Total Price:
918.68 € *
Price list
Quantity
Price per unit*
4000 pcs.
0.2297 €
8000 pcs.
0.1821 €
*incl. VAT plus shipping costs
**Subject to prior sale
Chip resistor, 5-2176331-6, TE Connectivity
The 5-2176331-6 is a thick film chip resistor, suitable for auto placement in volume and for most applications. Also suitable for both wave and reflow soldering techniques.
Features
- Small size and light weight
- Pulse Rated
- Terminal finish matte Sn over Ni
Technical specifications
ohmic resistance | 390 kΩ | |
Design | SMD 6330 | |
Height | 0.55 mm | |
Length | 6.35 mm | |
Power | 2 W | |
max. operating temperature | 155 °C | |
min. operating temperature | -55 °C | |
Tolerance | ±1 % | |
Technology | Dickschicht | |
Temperature coefficient | ±100 ppm/°K |
Download
Logistics
Country of origin | TH |
Customs tariff number | 85332100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |