5-2176331-8 | TE Connectivity
Resistor, thick film, SMD 6330, 560 kΩ, 2 W, ±1 %, 5-2176331-8
As a private customer, you can buy this item as soon as we have it back in stock.
Chip resistor, 5-2176331-8, TE Connectivity
The 5-2176331-8 is a thick film chip resistor, suitable for auto placement in volume and for most applications. Also suitable for both wave and reflow soldering techniques.
Features
- Small size and light weight
- Pulse Rated
- Terminal finish matte Sn over Ni
Technical specifications
ohmscher Widerstand | 560 kΩ | |
Bauform | SMD 6330 | |
Höhe | 0.55 mm | |
Länge | 6.35 mm | |
Leistung | 2 W | |
max. Temperatur | 155 °C | |
min. Temperatur | -55 °C | |
Toleranz | ±1 % | |
Technologie | Dickschicht | |
Temperaturkoeffizient | ±100 ppm/°K |
Download
Logistics
Ursprungsland | TH |
Zolltarifnummer | 85332100 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |