5-2176341-6 | TE Connectivity

Resistor, thick film, SMD 2012, 390 kΩ, 0.125 W, ±1 %, 5-2176341-6

Order No.: 71P9701
EAN: 4099891688578
MPN:
5-2176341-6
Series: CRGCQ
5-2176341-6 TE Connectivity SMD Resistors
Image may differ
Unit Price (€ / pc.)
0.0065 € *
Available: 0 pcs.
Available in 5 Days: 110,000 pcs.
Leadtime: 18 Weeks **
Total Price:
229.08 € *
*incl. VAT plus shipping costs
**Subject to prior sale
35000 pcs.
0.0065 €

Chip resistor, 5-2176341-6, TE Connectivity

The 5-2176341-6 is a thick film chip resistor, suitable for auto placement in volume and for most applications. Also suitable for both wave and reflow soldering techniques.

Features

  • Small size and light weight
  • Terminal finish matte Sn over Ni
Technical specifications
ohmic resistance 390 kΩ
Design SMD 2012
Height 0.55 mm
Length 2 mm
Power 0.125 W
max. operating temperature 155 °C
min. operating temperature -55 °C
Tolerance ±1 %
Technology Dickschicht
Temperature coefficient ±100 ppm/°K
Logistics
Country of origin TH
Customs tariff number 85332100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No