5-2176398-6 | TE Connectivity
Resistor, thick film, SMD 5025, 2.7 MΩ, 2 W, ±1 %, 5-2176398-6
Unit Price (€ / pc.)
0.5117 € *
Available: 0 pcs.
Available in 5 Days: 2,000 pcs.
Leadtime: 18 Weeks **
Total Price:
1,023.40 € *
Price list
Quantity
Price per unit*
2000 pcs.
0.5117 €
4000 pcs.
0.4046 €
*incl. VAT plus shipping costs
**Subject to prior sale
Power resistor, 5-2176398-6, TE Connectivity
The 5-2176398-6 is a high power resistor suitable for auto placement in volume and for most applications. This resistor should have a power rating based on continuous load operation at an ambient temperature of 70 ºC.
Features
- Suitable for auto placement
- Terminal finish matte sn over ni barrier
Technical specifications
ohmic resistance | 2.7 MΩ | |
Design | SMD 5025 | |
Height | 1.1 mm | |
Length | 5 mm | |
Power | 2 W | |
max. operating temperature | 155 °C | |
min. operating temperature | -55 °C | |
Tolerance | ±1 % | |
Technology | Dickschicht | |
Temperature coefficient | ±100 ppm/°K |
Download
Logistics
Country of origin | TH |
Customs tariff number | 85332100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |