6-1676480-9 | TE Connectivity
Resistor, thick film, SMD 0402 (1005), 4.7 kΩ, 0.063 W, ±1 %, 6-1676480-9
Unit Price (€ / pc.)
0.0052 € *
Available: 39,900 pcs.
Available in 5 Days: 160,000 pcs.
Leadtime: 15 Weeks **
Total Price:
0.52 € *
Price list
Quantity
Price per unit*
100 pcs.
0.0052 €
500 pcs.
0.0038 €
1000 pcs.
0.0035 €
5000 pcs.
0.0024 €
10000 pcs.
0.0021 €
*incl. VAT plus shipping costs
**Subject to prior sale
Thick Film Chip Resistor, 6-1676480-9, TE Connectivity
The 6-1676480-9 is a thick film resistor with high power to size ratio, ideally suited to industrial and general purpose use.
Features
- Terminal finish matte Sn over Ni
Technical specifications
ohmic resistance | 4.7 kΩ | |
Design | SMD 0402 (1005) | |
Width | 0.5 mm | |
Height | 0.4 mm | |
Length | 1 mm | |
Power | 0.063 W | |
max. operating temperature | 155 °C | |
min. operating temperature | -55 °C | |
Tolerance | ±1 % | |
Technology | Dickschicht | |
Temperature coefficient | ±100 ppm/K |
Download
Logistics
Country of origin | US |
Customs tariff number | 85332100 |
Original Packaging | Rolle mit 10.000 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |