6-2176329-0 | TE Connectivity

Resistor, thick film, SMD 3225, 820 kΩ, 0.75 W, ±1 %, 6-2176329-0

Order No.: 72P0487
EAN: 4099891689254
MPN:
6-2176329-0
Series: CRGP
6-2176329-0 TE Connectivity SMD Resistors
Image may differ
Unit Price (€ / pc.)
0.0595 € *
Available: 0 pcs.
Available in 5 Days: 40,000 pcs.
Leadtime: 18 Weeks **
Total Price:
297.50 € *
Price list
Quantity
Price per unit*
5000 pcs.
0.0595 €
10000 pcs.
0.0571 €
*incl. VAT plus shipping costs
**Subject to prior sale

Chip resistor, 6-2176329-0, TE Connectivity

The 6-2176329-0 is a thick film chip resistor, suitable for auto placement in volume and for most applications. Also suitable for both wave and reflow soldering techniques.

Features

  • Small size and light weight
  • Pulse Rated
  • Terminal finish matte Sn over Ni
Technical specifications
ohmic resistance 820 kΩ
Design SMD 3225
Height 0.55 mm
Length 3.1 mm
Power 0.75 W
max. operating temperature 155 °C
min. operating temperature -55 °C
Tolerance ±1 %
Technology Dickschicht
Temperature coefficient ±100 ppm/°K
Logistics
Country of origin TH
Customs tariff number 85332100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No