8-1622826-8 | TE Connectivity

Resistor, thick film, SMD 0402 (1005), 20 Ω, 0.063 W, ±1 %, 8-1622826-8

Order No.: 72P1705
EAN: 4099891690359
MPN:
8-1622826-8
Series: CRG
8-1622826-8 TE Connectivity SMD Resistors
Image may differ
Unit Price (€ / pc.)
0.0032 € *
Available: 0 pcs.
Available in 5 Days: 70,000 pcs.
Leadtime: 16 Weeks **
Total Price:
224.91 € *
Price list
Quantity
Price per unit*
70000 pcs.
0.0032 €
200000 pcs.
0.0030 €
*incl. VAT plus shipping costs
**Subject to prior sale

Chip resistor, 8-1622826-8, TE Connectivity

The 8-1622826-8 is a thick film resistor with high power to size ratio, ideally suited to industrial and general purpose use. The resistive element is screen printed and fired, and a passivation layer added.

Features

  • Terminal finish matte Sn over Ni
Technical specifications
ohmic resistance 20 Ω
Design SMD 0402 (1005)
Width 0.5 mm
Height 0.35 mm
Length 1 mm
Power 0.063 W
max. operating temperature 155 °C
min. operating temperature -55 °C
Tolerance ±1 %
Technology Dickschicht
Temperature coefficient ±100 ppm/°K
Logistics
Country of origin TH
Customs tariff number 85332100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei