1825043-2 | TE Connectivity

Snap acting switche, On-On, PCB connection, pin plunger, 0.78 N, 0.1 A/125 VAC, 30 VDC, 1825043-2

Order No.: 39P1926
EAN: 4099889220339
MPN:
1825043-2
UP01DTAOLB04
1825043-2 TE Connectivity Snap Action Switches
Image may differ
Unit Price (€ / pc.)
0.6545 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
1,636.25 € *
Price list
Quantity
Price per unit*
2500 pcs.
0.6545 €
5000 pcs.
0.6188 €
*incl. VAT plus shipping costs
**Subject to prior sale

Snap Action Switch, 1825043-2, TE Connectivity

Switch Type: Snap Action, Actuator Style: Pin Plunger, Switch Style: Ultra Miniature, Operating Position: 6.9 mm, Configuration (Pole-Throw): Single Pole - Double Throw, Snap Action Switch Voltage Rating: 125 VAC, Snap Action Switch Voltage Rating: 30 VDC, Releasing Force: 21 g, Contact Base Material: Brass, Snap Action Switch Contact Current Rating: .1 A, Termination Type: Printed Circuit Board, Snap Action Switch Mounting Type: Printed Circuit Board, Snap Action Switch Mounting Angle: Vertical, Housing Material: Nylon - GF, Pre Travel: .6 mm, Operating Force: 80 g, Over Travel: .2 mm

Technical specifications
Connection Leiterplattenanschluss
Design gerade
Actuator Stift Stößel
actuating force 0,78 N
Shell Material PA
Latching switching function Ein-Ein
Breaking capacity 0,1 A/125 VAC, 30 VDC
Switching point 6,9 mm ±0,3 mm
Logistics
Country of origin GB
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes