1825043-4 | TE Connectivity
Snap acting switche, On-On, PCB connection, hinge lever, 0.3 N, 0.1 A/125 VAC, 30 VDC, 1825043-4
Order No.: 39P1925
EAN: 4099889220322
MPN:
1825043-4
UP01DTANLB04
Unit Price (€ / pc.)
0.7616 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Snap Action Switch, 1825043-4, TE Connectivity
Product Type: Switch, Actuator Style: Lever, Normal, Switch Style: Ultra Miniature, Operating Position: 7.9 mm, Configuration (Pole-Throw): Single Pole - Double Throw, Snap Action Switch Voltage Rating: 125 VAC, Snap Action Switch Voltage Rating: 30 VDC, Releasing Force: 5 g, Contact Base Material: Brass, Snap Action Switch Contact Current Rating: .1 A, Termination Type: Printed Circuit Board, Snap Action Switch Mounting Type: Printed Circuit Board, Snap Action Switch Mounting Angle: Vertical, Housing Material: Nylon - GF, Pre Travel: 3 mm, Operating Force: 30 g, Over Travel: .6 mm
Technical specifications
Connection | Leiterplattenanschluss | |
Design | gerade | |
Actuator | Scharnierhebel | |
actuating force | 0,3 N | |
Shell Material | PA | |
Latching switching function | Ein-Ein | |
Breaking capacity | 0,1 A/125 VAC, 30 VDC | |
Switching point | 7,9 mm ±0,8 mm |
Download
Logistics
Country of origin | GB |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |