3-213598-2 | TE Connectivity

Outlet, black, 15 A/125 V, USA, 3-213598-2

Order No.: 39P4260
EAN: 4099889877670
MPN:
3-213598-2
3-213598-2 TE Connectivity Sockets, Device Sockets
Image may differ
Unit Price (€ / pc.)
4.4387 € *
Available: 0 pcs.
Leadtime: 30 Weeks **
Total Price:
4.44 € *
Price list
Quantity
Price per unit*
1 pcs.
4.4387 €
10 pcs.
4.0817 €
50 pcs.
3.6771 €
100 pcs.
3.3082 €
*incl. VAT plus shipping costs
**Subject to prior sale

Panel and PCB Outlets, 3-213598-2, TE Connectivity

Connector System: Cable-to-Panel, Sealable: No, Connector & Contact Terminates To: Printed Circuit Board, Number of Positions: 3, Contact Plating Material: Tin, Contact Current Rating (Max): 15 A, Contact Base Material: Brass, Termination Method to Printed Circuit Board: Through Hole - Solder, Connector Mounting Type: Panel Mount, Centerline (Pitch): 12.7 mm, Housing Color: Black, Housing Material: Glass-Filled Nylon, Product Height: 31.12 mm, Product Width: 31.12 mm, Product Depth: 32.54 mm, Operating Temperature Range: -40 – 110 °C, Circuit Application: Power, Comment: Receptacle Assembly

Technical specifications
Connection Lötanschluss
Version Steckdose
Colour schwarz
Country code USA
Nominal power 15 A/125 V
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes