1-1394738-0 | TE Connectivity

DC/AC converter plug, 5.3 mm², 25 A, socket, 1-1394738-0

Order No.: 71P0439
EAN: 4099891692339
MPN:
1-1394738-0
Series: SOLARLOK PV4-PM
1-1394738-0 TE Connectivity Solar Connectors
Image may differ
Unit Price (€ / pc.)
3.3915 € *
Available: 0 pcs.
Available in 5 Days: 377 pcs.
Leadtime: 5 Weeks **
Total Price:
203.49 € *
Price list
Quantity
Price per unit*
60 pcs.
3.3915 €
100 pcs.
3.1535 €
*incl. VAT plus shipping costs
**Subject to prior sale

DC converter receptacle, 1-1394738-0, TE Connectivity

DC converter receptacle, Connector, Minus, Copper zinc, Black, Polyphenylene oxide (PPO).

Technical specifications
Anschluss (1) Buchse
Ausführung DC/AC-Wandler Stecker
Durchmesser 18 mm
Leiterquerschnitt 5,3 mm²
Nennstrom 25 A
Logistics
Ursprungsland DE
Zolltarifnummer 85389099
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes