1-1971919-1 | TE Connectivity

DC/AC converter plug, 2.5 mm², 1 kV, plug, 1-1971919-1

Order No.: 71P1082
EAN: 4099891692346
MPN:
1-1971919-1
Series: SOLARLOK PV4-PM
1-1971919-1 TE Connectivity Solar Connectors Image 1
1-1971919-1 TE Connectivity Solar Connectors Image 2
1-1971919-1 TE Connectivity Solar Connectors Image 3
1-1971919-1 TE Connectivity Solar Connectors Image 4
1-1971919-1 TE Connectivity Solar Connectors Image 5
Image may differ
Unit Price (€ / pc.)
1.2733 € *
Available: 0 pcs.
Available in 5 Days: 13,574 pcs.
Leadtime: 36 Weeks **
Total Price:
254.66 € *
Price list
Quantity
Price per unit*
200 pcs.
1.2733 €
400 pcs.
1.2495 €
*incl. VAT plus shipping costs
**Subject to prior sale

Solar connector, 1-1971919-1, TE Connectivity

The 1-1971919-1 is a connector for panel mount application, designed to reach 1000V and provide a reliable power connection. With a precision engineered design, it provides a stable power connection and helps achieve the lowest contact resistance to reduce the cost of power.

Features

  • Precision contact structure helps to minimize power lose
  • Provides waterproof protection

Applications

  • Solar inverters
  • Combiner box
  • Micro inverters
  • DC optimizers
Technical specifications
Anschluss (1) Stecker
Ausführung DC/AC-Wandler Stecker
Leiterquerschnitt 2,5 mm²
Nennspannung 1 kV
Logistics
Ursprungsland CN
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes