1-1971919-2 | TE Connectivity
DC/AC converter plug, 2.5 mm², 1 kV, plug, 1-1971919-2
Unit Price (€ / pc.)
1.1067 € *
Available: 0 pcs.
Available in 5 Days: 6,000 pcs.
Leadtime: 17 Weeks **
Total Price:
221.34 € *
Price list
Quantity
Price per unit*
200 pcs.
1.1067 €
850 pcs.
1.0948 €
*incl. VAT plus shipping costs
**Subject to prior sale
Solar connector, 1-1971919-2, TE Connectivity
The 1-1971919-2 is a connector for panel mount application, designed to reach 1000V and provide a reliable power connection. With a precision engineered design, it provides a stable power connection and helps achieve the lowest contact resistance to reduce the cost of power.
Features
- Precision contact structure helps to minimize power lose
- Provides waterproof protection
Applications
- Solar inverters
- Combiner box
- Micro inverters
- DC optimizers
Technical specifications
Connection (1) | Stecker | |
Version | DC/AC-Wandler Stecker | |
Cable cross-section | 2,5 mm² | |
Rated voltage | 1 kV |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |