1394738-4 | TE Connectivity
DC/AC converter plug, 4.0 mm², 25 A, socket, 1394738-4
Unit Price (€ / pc.)
4.2483 € *
Available: 0 pcs.
Available in 5 Days: 3,543 pcs.
Leadtime: 6 Weeks **
Total Price:
212.41 € *
Price list
Quantity
Price per unit*
50 pcs.
4.2483 €
100 pcs.
3.9270 €
*incl. VAT plus shipping costs
**Subject to prior sale
DC converter receptacle, 1394738-4, TE Connectivity
DC converter receptacle, Connector, Minus, Copper zinc, Black, Polyphenylene oxide (PPO).
Technical specifications
Connection (1) | Buchse | |
Version | DC/AC-Wandler Stecker | |
diameter | 18 mm | |
Cable cross-section | 4,0 mm² | |
Rated current | 25 A |
Download
Logistics
Country of origin | CH |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |