1394738-9 | TE Connectivity

DC/AC converter plug, 5.3 mm², 25 A, socket, 1394738-9

Order No.: 71P2050
EAN: 4099891692469
MPN:
1394738-9
1394738-9 TE Connectivity Solar Connectors
Image may differ
Unit Price (€ / pc.)
4.5815 € *
Available: 0 pcs.
Available in 5 Days: 931 pcs.
Leadtime: 6 Weeks **
Total Price:
206.17 € *
Price list
Quantity
Price per unit*
45 pcs.
4.5815 €
100 pcs.
4.2483 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Anschluss (1) Buchse
Ausführung DC/AC-Wandler Stecker
Durchmesser 18 mm
Leiterquerschnitt 5,3 mm²
Nennstrom 25 A
Logistics
Ursprungsland DE
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes