1954381-3 | TE Connectivity

Photovoltaic Connector, 1954381-3

Order No.: 71P3899
EAN: 4099891692490
MPN:
1954381-3
1954381-3 TE Connectivity Solar Connectors
Image may differ
Unit Price (€ / pc.)
4.2245 € *
Available: 0 pcs.
Available in 5 Days: 401 pcs.
Leadtime: 25 Weeks **
Total Price:
211.23 € *
Price list
Quantity
Price per unit*
50 pcs.
4.2245 €
150 pcs.
4.1412 €
*incl. VAT plus shipping costs
**Subject to prior sale

Photovoltaic connector, 1954381-3, TE Connectivity

The 1954381-3 enables every installer to ground the PV system in a professional way and creates flexibility at the installation. Removal of the installed ground wire requires a screwdriver, meeting the tooled extration requirements.

Features

  • Provides four points of contact to the ground wire for high reliability
  • Easy to install
  • RoHS compliant

Applications

  • Solar panels
  • Solar inverters
  • Micro inverters
  • DC optimizers
Technical specifications
Version Erdungsklemme
Cable cross-section 4,0-6,0 mm²
Logistics
Country of origin US
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes