1971920-1 | TE Connectivity

DC/AC converter plug, 4.0-6.0 mm², 1 kV, socket, 1971920-1

Order No.: 71P3980
EAN: 4099891692506
MPN:
1971920-1
Series: SOLARLOK PV4-PM
1971920-1 TE Connectivity Solar Connectors
Image may differ
Unit Price (€ / pc.)
2.4157 € *
Available: 0 pcs.
Available in 5 Days: 1,299 pcs.
Leadtime: 36 Weeks **
Total Price:
205.33 € *
Price list
Quantity
Price per unit*
85 pcs.
2.4157 €
250 pcs.
2.3205 €
*incl. VAT plus shipping costs
**Subject to prior sale

Solar connector, 1971920-1, TE Connectivity

The 1971920-1 is a connector for panel mount application, designed to reach 1000V and provide a reliable power connection. With a precision engineered design, it provides a stable power connection and helps achieve the lowest contact resistance to reduce the cost of power.

Features

  • Precision contact structure helps to minimize power lose
  • Provides waterproof protection

Applications

  • Solar inverters
  • Combiner box
  • Micro inverters
  • DC optimizers
Technical specifications
Anschluss (1) Buchse
Ausführung DC/AC-Wandler Stecker
Leiterquerschnitt 4,0-6,0 mm²
Nennspannung 1 kV
Logistics
Ursprungsland CN
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes