2213759-1 | TE Connectivity

Extension cable, 4 mm solar plug to 4 mm solar coupling socket, 3 m, 4.0 mm², black, 1.5 kV, 2213759-1

Order No.: 71P5645
EAN: 4099891692513
MPN:
2213759-1
2213759-1 TE Connectivity Assembled Solar Cables Image 1
2213759-1 TE Connectivity Assembled Solar Cables Image 2
2213759-1 TE Connectivity Assembled Solar Cables Image 3
2213759-1 TE Connectivity Assembled Solar Cables Image 4
2213759-1 TE Connectivity Assembled Solar Cables Image 5
Image may differ
Unit Price (€ / pc.)
13.8516 € *
Available in 5 Days: 252 pcs. - if ordered today
Total Price:
13.85 € *
Price list
Quantity
Price per unit*
1 pcs.
13.8516 €
5 pcs.
13.1257 €
10 pcs.
12.2808 €
25 pcs.
11.1979 €
*incl. VAT plus shipping costs
Subject to prior sale

Connection cable, 2213759-1, TE Connectivity

Solar connector & adapter, Jumper cable, Plug-Socket, Copper alloy, 12 AWG Wire size, 4 mm² Wire size.

Features

  • Quick installation time with a line and no potting necessary
  • Provides waterproof protection
  • Use of vent for humidity control

Applications

  • Building integrated photovoltaics (BIPV) panels
  • Bifacial solar panels
  • Half cell solar panel
Technical specifications
Filter Property Value
Product type extension cable
Connection (1) 4 mm solar plug
Connection (2) 4 mm solar coupling socket
Cable length 3 m
Colour black
Cable cross-section 4.0 mm²
Rated voltage 1.5 kV
Logistics
Property Value
Country of origin CZ
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes