2270253-3 | TE Connectivity
Crimp contact, 2.5 mm², 1 kV, 15 A, plug, 2270253-3
Unit Price (€ / pc.)
0.1583 € *
Available: 0 pcs.
Available in 5 Days: 2,797 pcs.
Leadtime: 11 Weeks **
Solar connector, 2270253-3, TE Connectivity
The 2270253-3 has been tested to assure reliable and safe connection of solar arrays. This product provides waterproof protection and minimizes power loss by providing low contact resistance.
Applications
- Solar inverters
- Combiner box
- Micro inverters
- DC optimizers
Technical specifications
Connection (1) | Stecker | |
Version | Crimpkontakt | |
Cable cross-section | 2,5 mm² | |
Rated voltage | 1 kV | |
Rated current | 15 A |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |