2315176-1 | TE Connectivity
Photovoltaic Connector, 2315176-1
Unit Price (€ / pc.)
14.9464 € *
Available: 0 pcs.
Available in 5 Days: 115 pcs.
Leadtime: 9 Weeks **
Total Price:
14.95 € *
Price list
Quantity
Price per unit*
1 pcs.
14.9464 €
10 pcs.
13.7564 €
50 pcs.
12.3760 €
100 pcs.
11.1384 €
*incl. VAT plus shipping costs
**Subject to prior sale
Photovoltaic connector, 2315176-1, TE Connectivity
The 2315176-1 can withstand high UV exposure and extreme climatic conditions. This product is built for flame retardancy, is robust and resist animal intrusion. Also is easy and fast field-installable connector using Insulation Displacement Contact (IDC) technology that removes the need for cable stripping and helps reduce the installation time to less than 15 seconds per connector.
Features
- Reduces total applied cost of the value chain
- Easy and fast installation with no custom tools required
- All-in-one design, no risk of incomplete connector
- Unique gel-filling
Technical specifications
Connection (1) | Stecker | |
Version | Kabelkoppler | |
Cable cross-section | 2,5-6,0 mm² |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85359000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |