7-1394461-1 | TE Connectivity
Cable coupler, 4.0 mm², 25 A, plug, 7-1394461-1
Order No.: 72P1026
EAN: 4099891692667
MPN:
7-1394461-1
Unit Price (€ / pc.)
4.2483 € *
Available in 5 Days: 329 pcs. - if ordered today
Total Price:
212.41 € *
Price list
Quantity
Price per unit*
50 pcs.
4.2483 €
100 pcs.
3.9270 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable coupler, 7-1394461-1, TE Connectivity
Cable coupler, Plug, Connector, 12 AWG, Copper zinc, 4 mm Wire size, Minus, Polyphenylene oxide (PPO), Black.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | cable coupler | |
| diameter | 18 mm | |
| Cable cross-section | 4.0 mm² | |
| Rated current | 25 A | |
| Connection (1) | plug |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |