7-1394461-3 | TE Connectivity

Cable coupler, 6.0 mm², 25 A, plug, 7-1394461-3

Order No.: 72P1028
EAN: 4099891692681
MPN:
7-1394461-3
7-1394461-3 TE Connectivity Solar Connectors
Image may differ
Unit Price (€ / pc.)
10.0198 € *
Available: 0 pcs.
Available in 5 Days: 11,855 pcs.
Leadtime: 7 Weeks **
Total Price:
200.40 € *
Price list
Quantity
Price per unit*
20 pcs.
10.0198 €
55 pcs.
9.6033 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable coupler, 7-1394461-3, TE Connectivity

Cable coupler, Plug, Connector, 10 AWG, Copper zinc, 6 mm Wire size, Plus, Polyphenylene oxide (PPO), Black.

Technical specifications
Connection (1) Stecker
Version Kabelkoppler
diameter 18 mm
Cable cross-section 6,0 mm²
Rated current 25 A
Logistics
Country of origin CZ
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes