7-1394461-5 | TE Connectivity

Cable coupler, 6.0 mm², 25 A, plug, 7-1394461-5

Order No.: 72P1030
EAN: 4099891692704
MPN:
7-1394461-5
7-1394461-5 TE Connectivity Solar Connectors
Image may differ
Unit Price (€ / pc.)
3.3915 € *
Available in 5 Days: 13,135 pcs. - if ordered today
Total Price:
203.49 € *
Price list
Quantity
Price per unit*
60 pcs.
3.3915 €
100 pcs.
3.1535 €
*incl. VAT plus shipping costs
Subject to prior sale

Cable coupler, 7-1394461-5, TE Connectivity

Cable coupler, Plug, Connector, 10 AWG, Copper zinc, 6 mm Wire size, Neutral, Polyphenylene oxide (PPO), Black.

Technical specifications
Filter Property Value
Version cable coupler
diameter 18 mm
Cable cross-section 6.0 mm²
Rated current 25 A
Connection (1) plug
Logistics
Property Value
Country of origin CZ
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes