3-1768035-1 | TE Connectivity
Notching tool, LZ-50
Order No.: 14L7160
EAN: 4099891362843
MPN:
3-1768035-1
LZ-50
Unit Price (€ / pc.)
214.5927 € *
Available: 0 pcs.
Available in 5 Days: 3 pcs.
Leadtime: 4 Weeks **
Notching tool, 3-1768035-1, TE Connectivity
Precision high-grade design. Ideal for year stickers.
Technical specifications
Version | Ausklinkzange | |
Weight | 195 g | |
Length | 140 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82032000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |