1571218-6 | TE Connectivity

Short-stroke pushbutton, Form A (N/O), 50 mA/24 VDC, unlit , actuator (red, L 0.8 mm), 2.54 N, SMD, 1571218-6

Order No.: 19G1385
EAN: 4099889207590
MPN:
1571218-6
1571218-6 TE Connectivity Tactile Switches Image 1
1571218-6 TE Connectivity Tactile Switches Image 2
1571218-6 TE Connectivity Tactile Switches Image 3
Image may differ
Unit Price (€ / pc.)
1.2852 € *
Available: 0 pcs.
Leadtime: 27 Weeks **
Total Price:
1.29 € *
Price list
Quantity
Price per unit*
1 pcs.
1.2852 €
10 pcs.
1.1781 €
50 pcs.
1.0591 €
100 pcs.
0.9520 €
*incl. VAT plus shipping costs
**Subject to prior sale

Tactile Switch, 1571218-6, TE Connectivity

Illuminated: With, Actuator Style: Round, Dust Proof: Yes, Snap Action: Without, Operating Function: Yes, Support Bracket: Without, Configuration (Pole-Throw): Single Pole - Single Throw, Number of Actuators: 1, Tactile Switch Voltage Rating: 24 VDC, Actuator Material: Thermoplastic, Actuator Color: Red, Contact Base Material: Stainless Steel, Switch Contact Plating Material: Silver, Tactile Switch Contact Current Rating: 50 mA, Termination Type: Printed Circuit Board, Tactile Switch Mounting Type: Surface Mount, Tactile Switch Mounting Angle: With, Low Profile: With, Process Sealed: Yes, Actuator Length: .8 mm, Temperature Rating: Standard °C, Packaging Method: Tape & Reel, Comment: (On) indicates momentary position.

Technical specifications
Connection SMD
illuminated No
actuating force 2,54 N
Width 12 mm
Actuator colour rot
Height 4.3 mm
Contact material versilbert
Length 12 mm
Latching switching function Schließer
Breaking capacity 50 mA/24 VDC
actuator length 0.8 mm
Logistics
Country of origin BE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes