1825086-2 | TE Connectivity

Short-stroke pushbutton, Form A (N/O), 50 mA/32 VDC, unlit , actuator (red, L 0.8 mm), 2.54 N, SMD, 1825086-2

Order No.: 19G1388
EAN: 4099889207620
MPN:
1825086-2
1825086-2 TE Connectivity Tactile Switches
Image may differ
Unit Price (€ / pc.)
1.0710 € *
Available: 164 pcs.
Available in 5 Days: 1,654 pcs.
Leadtime: 25 Weeks **
Total Price:
1.07 € *
Price list
Quantity
Price per unit*
1 pcs.
1.0710 €
10 pcs.
0.9758 €
50 pcs.
0.8925 €
100 pcs.
0.8092 €
*incl. VAT plus shipping costs
**Subject to prior sale

Tactile Switch, 1825086-2, TE Connectivity

Illuminated: With, Actuator Style: Round, Dust Proof: No, Snap Action: Without, Operating Function: NO, Support Bracket: Without, Configuration (Pole-Throw): Single Pole - Single Throw, Number of Actuators: 1, Tactile Switch Voltage Rating: 32 VDC, Actuator Material: Silicone Rubber, Actuator Color: Red, Contact Base Material: Stainless Steel, Switch Contact Plating Material: Silver, Tactile Switch Contact Current Rating: 50 mA, Termination Type: Printed Circuit Board, Tactile Switch Mounting Type: Surface Mount, Tactile Switch Mounting Angle: Vertical, Low Profile: With, Process Sealed: No, Actuator Length: .8 mm, Temperature Rating: Standard °C, Packaging Method: Tape & Reel, Comment: (On) indicates momentary position.

Technical specifications
Connection SMD
illuminated No
actuating force 2,54 N
Width 4.2 mm
Actuator colour rot
Height 2.5 mm
Contact material versilbert
Length 6 mm
Latching switching function Schließer
Breaking capacity 50 mA/32 VDC
actuator length 0.8 mm
Logistics
Country of origin GB
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes